Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0165
RoHS:
Yes
HTS:
39269097
COO:
CA
ECCN:
EAR99
Package Type:
BAG
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
6.35 mm
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Search Keywords:
192670165
IN STOCK:
0
Minimum Order:
50
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
50
$0.4450
$22.250
500
$0.3179
$158.950
1,000
$0.2704
$270.400
2,500
$0.2579
$644.750
5,000
$0.2429
$1,214.500
7,500
$0.2393
$1,794.750
10,000
$0.2357
$2,357.000
15,000
+
$0.2295
$3,442.500
DOWNLOADS