Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0183
RoHS:
Yes
HTS:
8203208000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
500
Package Type:
Reel
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
6.35 mm
Heat Shrink Tubing ST Polyolefin Black Thin Reel
Search Keywords:
192670183
IN STOCK:
0
Minimum Order:
500
Multiple:
500
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
500
$0.3674
$183.700
1,000
$0.3340
$334.000
2,500
$0.3091
$772.750
5,000
$0.2915
$1,457.500
7,500
$0.2872
$2,154.000
10,000
$0.2828
$2,828.000
15,000
$0.2786
$4,179.000
25,000
+
$0.2744
$6,860.000
Product Guides