Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19267-0255
RoHS:
Yes
HTS:
3926909985
COO:
CN
ECCN:
EAR99
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Thin
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 135 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
19.05 mm
Heat Shrink Tubing ST Polyolefin Black Thin Bag
Search Keywords:
192670255
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$0.683
$68.300
300
$0.592
$177.600
1,000
+
$0.530
$530.000
DOWNLOADS