help desk software
DATA SHEET

19268-0093

Molex / Waldom

Heat Shrink Tubing ST Polyvinyl Chloride Black Perma-Fit Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19268-0093
RoHS:
Yes
HTS:
3926909985
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
N/A
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-30 to 105 °C
Heat Shrink Tubing ST Polyvinyl Chloride Black Perma-Fit Bag
Search Keywords:
192680093
IN STOCK: 0
Minimum Order:
100
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
100
$0.4059
$40.590
500
$0.3366
$168.300
2,500
$0.3004
$751.000
5,000
$0.2715
$1,357.500
7,500
$0.2563
$1,922.250
25,000
$0.2396
$5,990.000
50,000 +
$0.2300
$11,500.000
Tools/3D Models
Product Guides