help desk software
DATA SHEET

19269-0018

Molex / Waldom

Heat Shrink Tubing ST Polyvinyl Chloride Black Dual Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19269-0018
RoHS:
Yes
HTS:
3926909985
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4
Package Type:
Bag
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
6.35 mm
Heat Shrink Tubing ST Polyvinyl Chloride Black Dual Bag
Search Keywords:
192690018

There is currently no price for this item. Click below to request pricing. You will receive a quotation via e-mail within 24-48 hours.

Request Pricing »

IN STOCK: 400
Ships today, if you order in
Minimum Order:
40
Multiple:
4
Price Per:
Roll
Factory Lead-Time
5 Weeks
Tools/3D Models
Product Guides