Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19269-0023
RoHS:
Yes
HTS:
3926909985
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 125 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
9.53 mm
Heat Shrink Tubing ST Polyvinyl Chloride Black Dual Bag
Search Keywords:
192690023
IN STOCK:
0
Minimum Order:
36
Multiple:
4
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
36
$1.010
$36.360
64
$0.989
$63.296
128
$0.959
$122.752
252
$0.938
$236.376
1,000
+
$0.857
$857.000
Product Guides