help desk software
DATA SHEET

19269-0048

Molex / Waldom

Heat Shrink Tubing ST Polyvinyl Chloride Clear Dual Bag

RoHS Compliant
Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19269-0048
RoHS:
Yes
HTS:
3926909980
COO:
CA
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Type:
Tubing
Body Material:
Polyvinyl Chloride
Shrink Wall Type:
Dual
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Operating Temperature:
-55 to 125 °C
Heat Shrink Tubing ST Polyvinyl Chloride Clear Dual Bag
Search Keywords:
192690048
IN STOCK: 0
Minimum Order:
10
Factory Lead-Time
8 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
10
$1.96
$19.600
100
$1.61
$161.000
250
$1.54
$385.000
500
$1.45
$725.000
1,000
$1.37
$1,370.000
2,500
$1.31
$3,275.000
5,000
$1.23
$6,150.000
7,500 +
$1.22
$9,150.000
Tools/3D Models
Product Guides