Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19270-0008
RoHS:
Yes
HTS:
3926909985
COO:
CA
ECCN:
EAR99
Supplier Standard Pack
100
Package Type:
Bag
Type:
Tubing
Body Material:
Polyolefin
Shrink Wall Type:
Heavy
Styles:
Straight
Shrink Ratio:
N/A
Dielectric Strength:
N/A
Color:
Black
Operating Temperature:
-55 to 110 °C
Inside Diameter After Shrinking:
N/A
Inside Diameter Before Shrinking:
10.16 mm
Heat Shrink Tubing ST Polyolefin Black Heavy Bag
Search Keywords:
192700008
IN STOCK:
0
Minimum Order:
100
Multiple:
100
Factory Lead-Time
5 Weeks
Quantity
Unit Price
Ext. Price
100
$1.98
$198.000
200
$1.91
$382.000
400
$1.88
$752.000
1,000
+
$1.72
$1,720.000
Product Guides