Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19417-0024
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
4000
Package Type:
Reel
Contact Type:
Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 18-22AWG MX150L™ Reel
Search Keywords:
194170024
Different packaging options available. See Alternatives
IN STOCK:
88,000
Ships today, if you order in
Minimum Order:
4000
Multiple:
4000
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
4,000
$0.0732
$292.800
8,000
$0.0688
$550.400
12,000
$0.0651
$781.200
28,000
$0.0626
$1,752.800
52,000
$0.0617
$3,208.400
100,000
$0.0604
$6,040.000
152,000
$0.0595
$9,044.000
252,000
+
$0.0586
$14,767.200
Product Guides
CUSTOMERS
ALSO BOUGHT
19419-0020
Conn Housing PL 16 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
19417-0119
Connector Accessories Voiding Key Straight Syndiotactic Polystyrene Natural MX150L™ Bag
19417-0011
Contact PIN Crimp ST Cable Mount 14-16AWG MX150L™ Reel
19419-0017
Conn Housing PL 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag