help desk software
DATA SHEET

19417-0047

Molex / Waldom

Contact PIN Crimp ST Cable Mount 14-16AWG MX150L™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19417-0047
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Stamped Power
Gender:
Pin
Contact Size:
N/A
Wire Size:
14-16 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact PIN Crimp ST Cable Mount 14-16AWG MX150L™ Bag
Search Keywords:
194170047
  Different packaging options available.  See Alternatives
IN STOCK: 2,785
Ships today, if you order in
Minimum Order:
500
Multiple:
100
Factory Lead-Time
14 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1481
$0.1481
500
$0.1346
$67.3000
2,800
$0.1265
$354.2000
5,700
$0.1252
$713.6400
8,000
$0.1240
$992.0000
10,000
$0.1227
$1,227.0000
25,000 +
$0.1215
$3,037.5000
Tools/3D Models
Product Guides