19417-0119
Molex / WaldomConnector Accessories Voiding Key Straight Syndiotactic Polystyrene Natural MX150L™ Bag
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19417-0119
RoHS:
Yes
HTS:
3926909985
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Voiding Key
Dimension:
38.3 x 6.1 mm
Operating Temperature:
-40 to 125 °C
Connector Accessories Voiding Key Straight Syndiotactic Polystyrene Natural MX150L™ Bag
Search Keywords:
194170119
IN STOCK:
380
Ships today, if you order in
Minimum Order:
300
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
300
$0.2380
$71.400
800
$0.2081
$166.480
1,000
$0.2049
$204.900
5,000
$0.2019
$1,009.500
10,000
$0.1989
$1,989.000
25,000
+
$0.1958
$4,895.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
213899-1
CPC SEAL ASSY KIT,SRS 5,17-3
213904-3
CPC CABLE CLAMP KIT,STD,SZ 17
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...
19419-0020
Conn Housing PL 16 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag