help desk software
DATA SHEET

19418-0017

Molex / Waldom

Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19418-0017
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing RCP 2 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords:
194180017
IN STOCK: 2,144
Ships today, if you order in
Minimum Order:
35
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
35
$2.20
$77.000
200
$2.07
$414.000
350
$2.04
$714.000
700
$1.95
$1,365.000
1,248
$1.88
$2,346.240
5,000
$1.86
$9,300.000
10,000 +
$1.84
$18,400.000
Tools/3D Models
Product Guides