Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19419-0017
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
12
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing PL 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords:
194190017
IN STOCK:
780
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
10
$9.18
$91.800
50
$9.02
$451.000
95
$8.36
$794.200
200
$7.26
$1,452.000
864
$6.79
$5,866.560
1,000
$6.73
$6,730.000
5,000
+
$6.66
$33,300.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
213899-1
CPC SEAL ASSY KIT,SRS 5,17-3
213904-3
CPC CABLE CLAMP KIT,STD,SZ 17
19419-0020
Conn Housing PL 16 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...