Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19419-0020
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing PL 16 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords:
194190020
IN STOCK:
1,067
Ships today, if you order in
Minimum Order:
10
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
10
$9.44
$94.400
40
$9.14
$365.600
80
$7.44
$595.200
200
$7.35
$1,470.000
960
$7.27
$6,979.200
1,000
$7.19
$7,190.000
5,000
+
$7.11
$35,550.000
Product Guides
CUSTOMERS
ALSO BOUGHT
19419-0017
Conn Housing PL 12 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
206037-2
3 (Power) Position Circular Connector Plug Housing Free Hanging (In-Line) Coupling Nut
213899-1
CPC SEAL ASSY KIT,SRS 5,17-3
213904-3
CPC CABLE CLAMP KIT,STD,SZ 17
66740-6
Power Contact - Stamped - Socket - 16 AWG / 14 to 12 AWG Wire Size, 2 to 3 mm² / 1.25 to 1...