help desk software
DATA SHEET

19420-0010

Molex / Waldom

Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19420-0010
RoHS:
Yes
HTS:
8536904000
COO:
US
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Contact Type:
Power
Gender:
SKT
Contact Size:
N/A
Wire Size:
18-22 AWG
Contact Material:
Copper Alloy
Contact Plating:
Tin over Nickel
Maximum Current Rating:
N/A
Termination Method:
Crimp
Contact SKT Crimp ST Cable Mount 18-22AWG MX150L™ Bag
Search Keywords:
194200010
IN STOCK: 406
Ships today, if you order in
You may purchase in-stock quantity up to 406
Minimum Order:
500
Available in less than min:
406
Factory Lead-Time
6 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.1552
$0.1552
500
$0.1411
$70.5500
2,800
$0.1257
$351.9600
5,700
$0.1244
$709.0800
8,000
$0.1231
$984.8000
10,000
$0.1219
$1,219.0000
25,000 +
$0.1207
$3,017.5000
Tools/3D Models
Product Guides