help desk software
DATA SHEET

19427-0018

Molex / Waldom

Conn Wire to Board HDR 6 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray

RoHS Compliant
Tray Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19427-0018
RoHS:
Yes
HTS:
8536694040
COO:
TW
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Tray
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
5.84 mm
Number of Contacts:
6
Maximum Voltage Rating:
600 V
Maximum Current Rating:
18/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 125 °C
Conn Wire to Board HDR 6 POS 5.84mm Solder RA Thru-Hole MX150L™ Tray
Search Keywords:
194270018
IN STOCK: 296
Ships today, if you order in
Minimum Order:
15
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$7.864
$7.864
15
$7.149
$107.235
70
$6.626
$463.820
150
$6.005
$900.750
300
$5.473
$1,641.900
880
$4.644
$4,086.720
1,000
$4.527
$4,527.000
5,000 +
$4.410
$22,050.000
Tools/3D Models
Product Guides