help desk software

19429-0025

Molex / Waldom

Conn Housing PL 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19429-0025
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing PL 4 POS 5.84mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords:
194290025
IN STOCK: 0
Minimum Order:
30
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
30
$2.38
$71.400
150
$2.33
$349.500
300
$2.30
$690.000
550
$2.25
$1,237.500
1,248
$2.20
$2,745.600
5,000
$2.00
$10,000.000
10,000 +
$1.91
$19,100.000
DOWNLOADS