Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19432-0013
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing RCP 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords:
194320013
IN STOCK:
9,545
Can Ship immediately
Minimum Order:
15
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$4.224
$4.224
15
$3.840
$57.600
75
$3.720
$279.000
150
$3.610
$541.500
300
$3.500
$1,050.000
960
$3.400
$3,264.000
1,000
$3.360
$3,360.000
5,000
+
$3.320
$16,600.000
Product Guides