Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
19433-0013
RoHS:
Yes
HTS:
8538906000
COO:
TW
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
600 VAC
Maximum Current Rating:
18/Contact A
Operating Temperature:
-40 to 125 °C
Conn Housing PL 2 POS 7.62mm Crimp ST Cable Mount MX150L™ Bag
Search Keywords:
194330013
IN STOCK:
2
Can Ship immediately
You may purchase in-stock quantity up to 2
Minimum Order:
20
Available in less than min:
2
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$3.289
$3.289
20
$2.990
$59.800
150
$2.790
$418.500
250
$2.760
$690.000
450
$2.730
$1,228.500
960
$2.710
$2,601.600
1,000
$2.680
$2,680.000
5,000
+
$2.650
$13,250.000
Product Guides
CUSTOMERS
ALSO BOUGHT
206036-3
16 Position Circular Connector Receptacle Housing Free Hanging (In-Line)
1-794610-1
Socket Contact - Micro MATE-N-LOK Series - 20 to 24 AWG - 15.0µin (0.38µm) Gold Contact Fi...
206037-1
This standard numbering plug from TE’s Circular Plastic Connectors Series 1 can be used wi...
2-520084-2
Quick Disconnect Terminal - Ultra-Fast FASTON 110 Series - Female Quick Disconnect - 3.18m...
206322-9
Backshell - Cable Clamp - CPC Connectors - 0.703" (17.86mm) Cable Opening - Shell Size 17 ...