Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
200875-0003
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
3
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 3 POS 3mm Crimp ST Cable Mount Bag
Search Keywords:
2008750003
IN STOCK:
6,989
Can Ship immediately
Minimum Order:
350
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
350
$0.2415
$84.525
1,700
$0.2220
$377.400
3,300
$0.2075
$684.750
6,500
$0.2040
$1,326.000
8,000
$0.2020
$1,616.000
10,000
$0.1999
$1,999.000
25,000
+
$0.1980
$4,950.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides
CUSTOMERS
ALSO BOUGHT
2027-07-BLF
Gas Discharge Tubes 75VDC 10KADC 10AAC 1pF Axial Thru-Hole
EEU-FR1V182L
Cap Aluminum Lytic 1800uF 35V 20% (12.5 X 35mm) Radial 5mm 3750mA 10000h 105°C Bulk
ERJ-3EKF4992V
Res Thick Film 0603 49.9K Ohm 1% 0.1W(1/10W) ±100ppm/°C Pad SMD Automotive T/R
13SP002
Non Threaded Spacer - 2.9 mm (0.115 in) - 4.8 mm (0.188 in) - 3.2 mm (0.125 in)