Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
203632-0801
RoHS:
Yes
HTS:
8538906000
COO:
CN
ECCN:
EAR99
Package Type:
BAG
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
PL
Termination Method:
Crimp
Number of Contacts:
8
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
-40 to 105 °C
Conn Housing PL 8 POS 3mm Crimp ST Cable Mount Black Micro-Fit™ Bag
IN STOCK:
6,169
Ships today, if you order in
Minimum Order:
200
Factory Lead-Time
18 Weeks
Quantity
Unit Price
Ext. Price
200
$0.4151
$83.020
850
$0.4029
$342.465
1,700
$0.3907
$664.190
4,800
$0.3774
$1,811.520
5,000
$0.3284
$1,642.000
10,000
$0.2989
$2,989.000
25,000
+
$0.2723
$6,807.500
DOWNLOADS