help desk software

204723-0008

Molex / Waldom

Mini-Fit Jr. Hermaphroditic Backshell - 8 Circuits - Low-Halogen - Black.

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
204723-0008
RoHS:
Yes
HTS:
8538906000
COO:
IN
Package Type:
BAG
Type:
Backshells1087
Shell Size:
N/A
Angular Function:
1801072°
Operating Temperature:
-40 to 105 °C
Connector Type:
Connector D-Subminiature1075
Body Material:
Nylon1073
Dimension:
23.7mm mm
The 204723-0008 is a hermaphroditic backshell for use with Mini-Fit and Mini-Fit Plus Power connectors.
Search Keywords:
2047230008
IN STOCK: 119
Ships today, if you order in
You may purchase in-stock quantity up to 119
Minimum Order:
6000
Available in less than min:
119
Factory Lead-Time
30 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.583
$0.583
6,000
$0.530
$3,180.000
12,000
$0.510
$6,120.000
24,000 +
$0.481
$11,544.000
DOWNLOADS