206832-1401
Molex / WaldomMicro-Fit+ Vertical Header - 14 Circuits - Dual Row - 3.00mm Pitch - Tin (Sn) Plating - UL 94V-0 - Glow-Wire Capable - Black.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
206832-1401
RoHS:
Yes
HTS:
8536694040
COO:
CN
Supplier Standard Pack
1
Package Type:
Tray
Type:
Power3706
Body Orientation:
Straight3686
Mounting:
Through Hole3696
Gender:
HDR3690
Number of Contacts:
14
Termination Method:
Solder3705
Maximum Voltage Rating:
6003694VDC,6003694VAC
Maximum Current Rating:
12.5/Contact A
Operating Temperature:
-40 to 105 °C
The 206832-1401 is vertical header with board guide and locking ramp. Operating temperature range is from -40° to +105°C.
Search Keywords:
2068321401
IN STOCK:
72
Ships today, if you order in
Minimum Order:
40
Factory Lead-Time
20 Weeks
Quantity
Unit Price
Ext. Price
40
$2.47
$98.800
200
$2.15
$430.000
400
$2.11
$844.000
800
$1.96
$1,568.000
1,080
$1.71
$1,846.800
2,500
$1.65
$4,125.000
5,000
+
$1.64
$8,200.000
Please Note:
Item may be subject to tariff fee if shipping within the United States
Product Guides