Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
21020-0134
RoHS:
Yes
HTS:
8544493080
COO:
HU
ECCN:
EAR99
Package Type:
BAG
Cable Pitch:
0.5 mm
Cable Length:
0.23 m
Type:
FFC Jumper Cable
Number of Conductors:
12
FFC Jumper Cable 12Conductors 0.5mm 0.23m 0.5A 30V Premo-Flex Bag
Search Keywords:
210200134
IN STOCK:
833
Can Ship immediately
Minimum Order:
10
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
10
$2.84
$28.400
100
$2.34
$234.000
250
$2.23
$557.500
500
$2.09
$1,045.000
1,000
$1.91
$1,910.000
2,500
$1.79
$4,475.000
5,000
$1.76
$8,800.000
7,500
+
$1.72
$12,900.000
DOWNLOADS