Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
21039-0212
RoHS:
Yes
COO:
HU
ECCN:
EAR99
Package Type:
BAG
Cable Pitch:
1 mm
Cable Length:
0.15 m
Type:
FFC Jumper Cable
Number of Conductors:
6
FFC Jumper Cable 6Conductors 1mm 0.15m 1.3A 30V Premo-Flex Bag
Search Keywords:
210390212
IN STOCK:
120
Ships today, if you order in
Minimum Order:
25
Factory Lead-Time
10 Weeks
Quantity
Unit Price
Ext. Price
25
$1.310
$32.750
250
$1.080
$270.000
500
$1.030
$515.000
1,000
$0.960
$960.000
2,500
$0.881
$2,202.500
5,000
$0.822
$4,110.000
7,500
$0.810
$6,075.000
10,000
+
$0.798
$7,980.000
DOWNLOADS