help desk software

215328-2062

Molex / Waldom

Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS M Crimp Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
215328-2062
RoHS:
Yes
HTS:
8544429090
COO:
IN
Package Type:
Bag
Cable Assembly UL 1015 0.3m 16AWG Wire to Board 6 POS M Crimp Bag
Search Keywords:
2153282062
IN STOCK: 25
Can Ship immediately
You may purchase in-stock quantity up to 25
Minimum Order:
400
Available in less than min:
25
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$5.896
$5.896
400
$5.360
$2,144.000
800 +
$5.060
$4,048.000
DOWNLOADS