help desk software

215343-2214

Molex / Waldom

Cable Assembly UL 1015 0.3m 18AWG Crimp Terminal 1 POS M Crimp Bag

  • RoHS Compliant
  • Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
215343-2214
RoHS:
Yes
HTS:
8544429090
COO:
IN
Package Type:
Cable Assembly UL 1015 0.3m 18AWG Crimp Terminal 1 POS M Crimp Bag
Search Keywords:
2153432214
IN STOCK: 252
Ships today, if you order in
You may purchase in-stock quantity up to 252
Minimum Order:
1250
Available in less than min:
252
Factory Lead-Time
15 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$1.055
$1.055
1,250
$0.959
$1,198.750
2,500 +
$0.867
$2,167.500
DOWNLOADS