help desk software

216273-1031

Molex / Waldom

Cable Assembly UL 11028 0.1m 22AWG Wire to Board 3 POS M Crimp Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
216273-1031
RoHS:
Yes
HTS:
8544429090
COO:
IN
Package Type:
BAG
Cable Assembly UL 11028 0.1m 22AWG Wire to Board 3 POS M Crimp Bag
Search Keywords:
2162731031
IN STOCK: 1,025
Can Ship immediately
Minimum Order:
50
Factory Lead-Time
17 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
50
$1.41
$70.500
250
$1.39
$347.500
500
$1.36
$680.000
950
$1.34
$1,273.000
2,550
$1.31
$3,340.500
5,000 +
$1.25
$6,250.000
Please Note: Item may be subject to tariff fee if shipping within the United States
DOWNLOADS