Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-2107
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
10
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 10 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords:
22012107
IN STOCK:
18,876
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
250
$0.2720
$68.000
1,300
$0.2515
$326.950
2,700
$0.2413
$651.510
5,700
$0.2393
$1,364.010
18,000
+
$0.2348
$4,226.400
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
3-643498-6
06P MTA100 CONN ASSY LF
205089-1
This crimp-style pin contact is for TE's Series 2 Circular Plastic Connectors. The pin has...
640550-4
04P MTA100 COVER
205090-1
This crimp-style socket contact is for TE's Series 2 Circular Plastic Connectors. The sock...
DA24658
Backshell 180° A Shell Size Yellow Chromate Over Cadmium Carbon Steel