Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-2167
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
16
Maximum Voltage Rating:
N/A
Maximum Current Rating:
N/A
Operating Temperature:
0 to 75 °C
Conn Housing F 16 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords:
22012167
IN STOCK:
18,484
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
27 Weeks
Quantity
Unit Price
Ext. Price
200
$0.5134
$102.680
3,000
$0.4304
$1,291.200
6,000
$0.4016
$2,409.600
12,000
$0.3976
$4,771.200
25,000
+
$0.3936
$9,840.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
T8201
Switch Toggle ON None ON DPDT Flat Lever PC Pins 1A 125VAC 28VDC PC Mount
02-06-2103
Contact PIN Crimp ST Cable Mount 18-24AWG Bag
CE156F22-11-C
Conn IDC Connector F 11 POS IDT RA Cable Mount
08-50-0114
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
08-52-0113
Contact SKT Crimp ST Cable Mount 18-20AWG Trifurcon™ Bag