22-01-2195
Molex / WaldomConnector Housing Receptacle - 19 Position - 250V - 0.100" (2.54mm) Pitch.
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-2195
RoHS:
Yes
HTS:
8538906000
COO:
US
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bulk
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
RCP
Number of Contacts:
19
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
0 to 75 °C
Life Cycle:
Discontinued
The 22-01-2195 is connector housing with polarizing key. Operating temperature range is from 0°C to 75°C.
Search Keywords:
22012195
This product is discontinued, but still in stock
IN STOCK:
1,513
Can Ship immediately
Minimum Order:
100
Quantity
Unit Price
Ext. Price
100
$0.2743
$27.430
500
$0.2456
$122.800
2,500
$0.2420
$605.000
5,000
$0.2396
$1,198.000
7,500
$0.2373
$1,779.750
25,000
$0.2349
$5,872.500
50,000
+
$0.2325
$11,625.000
Product Guides