Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-3027
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
2
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 2 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords:
22013027
IN STOCK:
118,317
Can Ship immediately
Minimum Order:
2000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
2,000
$0.0778
$155.600
9,000
$0.0766
$689.400
18,000
$0.0758
$1,364.400
30,000
+
$0.0745
$2,235.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480305-0
03P CMNL CAP HSG F/H NATL
2-520407-2
0.250" (6.35mm) Quick Connect Female 18-22 AWG Crimp Connector Fully Insulated
3-520408-2
ULTRA-FAST 250 ASY REC 16-14 AWG TPBR
02-09-1119
Contact SKT Crimp ST Cable Mount 18-22AWG Bag
17282-2PG-300
Conn Field Installable PIN 2 POS Solder ST Panel Mount 2 Terminal 1 Port Bulk