Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-3037
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount3496
Body Orientation:
Straight3485
Gender:
F3489
Termination Method:
Crimp3503
Number of Contacts:
3
Maximum Voltage Rating:
6003494VDC,5003494VAC
Maximum Current Rating:
4/Contact A
Operating Temperature:
-40 to 105 °C
Conn Housing F 3 POS 2.54mm Crimp ST Cable Mount White KK® Bag
Search Keywords:
22013037
IN STOCK:
67,356
Can Ship immediately
Minimum Order:
2000
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
1
$0.0730
$0.0730
2,000
$0.0664
$132.8000
7,000
$0.0657
$459.9000
13,000
$0.0650
$845.0000
20,000
$0.0624
$1,248.0000
100,000
+
$0.0595
$5,950.0000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-1658622-2
64 NOVO MIL/CTR 30DP,LEAD FREE
2622.0
Ferrules Terminal 22AWG 10mm 2.5mm Tin
1-1123722-3
3.96 EP PLUG HSG 3P(NATURAL)
1546310-3
Barrier Block - 3 Circuits - 6 Wire Entries - 0.563"(14.30mm) Pitch - 30A 300V - 10 to 22 ...
5-103945-3
Wire-To-Board Connector - 2.54 mm - 4 Contacts - Plug - AMPMODU MTE Series - IDC / IDT - 1...