Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-3047
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 4 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords:
22013047
IN STOCK:
17,850
Can Ship immediately
Minimum Order:
850
Factory Lead-Time
37 Weeks
Quantity
Unit Price
Ext. Price
850
$0.1045
$88.825
4,700
$0.0941
$442.270
9,900
$0.0917
$907.830
20,000
$0.0883
$1,766.000
80,000
+
$0.0868
$6,944.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
1-480706-0
09P UMNL PLUG HSG NATL
22-01-3067
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount KK® Bag
52929
Fork / Spade Tongue Terminal - PIDG Series - 22-16 AWG - 1.65 mm² - M3.5 - #6.
D3V-11G-1C25-K
Switch Snap Action N.O./N.C. SPDT Pin Plunger Quick Connect 11A 250VAC 250VDC 372.85VA 1.9...
13SP049