help desk software

22-01-3057

Molex / Waldom

Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount KK® Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-3057
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
5
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 5 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords:
22013057
IN STOCK: 307
Can Ship immediately
You may purchase in-stock quantity up to 307
Minimum Order:
500
Available in less than min:
307
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
1
$0.2123
$0.2123
500
$0.1930
$96.5000
3,000
$0.1902
$570.6000
6,100
$0.1883
$1,148.6300
10,000 +
$0.1864
$1,864.0000
DOWNLOADS