Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-01-3067
RoHS:
Yes
HTS:
8538906000
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Mounting:
Cable Mount
Body Orientation:
Straight
Gender:
F
Termination Method:
Crimp
Number of Contacts:
6
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Operating Temperature:
0 to 75 °C
Conn Housing F 6 POS 2.54mm Crimp ST Cable Mount KK® Bag
Search Keywords:
22013067
IN STOCK:
3,587
Can Ship immediately
Minimum Order:
500
Factory Lead-Time
22 Weeks
Quantity
Unit Price
Ext. Price
500
$0.1593
$79.650
2,700
$0.1520
$410.400
5,500
$0.1505
$827.750
10,000
$0.1489
$1,489.000
25,000
+
$0.1475
$3,687.500
Product Guides
CUSTOMERS
ALSO BOUGHT
1-87456-2
16 MODIV HSG DR MRKD .100CL
2-87499-3
13 MODIV HSG SR MRKD .100CL
104257-2
03 MTE RCPT HSG SR LATCH .100
86016-2
Socket Contact - AMPMODU Mod IV Series - 20 to 24 AWG - 30.0µin (0.76µm) Gold Contact Fini...
206966-7
Backshell - Cable Clamp - CPC Connectors - 0.453"(11.51mm) Cable Opening - Shell Size 13 -...