help desk software
DATA SHEET

22-03-2021

Molex / Waldom

Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-03-2021
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22032021
IN STOCK: 29,099
Ships today, if you order in
Minimum Order:
800
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
800
$0.1291
$103.280
4,000
$0.1123
$449.200
7,900
$0.1112
$878.480
15,700
$0.1020
$1,601.400
30,000
$0.0917
$2,751.000
90,000 +
$0.0907
$8,163.000
Tools/3D Models
Product Guides