Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-03-2031
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Unshrouded Header HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22032031
IN STOCK:
4,726
Ships today, if you order in
Minimum Order:
450
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
450
$0.1619
$72.855
2,500
$0.1346
$336.500
5,200
$0.1260
$655.200
10,900
$0.1174
$1,279.660
20,000
+
$0.1162
$2,324.000
Product Guides
CUSTOMERS
ALSO BOUGHT
JW2SN-DC24V
General Purpose Relay - JW Series - Power - Non Latching - DPDT - 24 VDC - 5 A.
7105J3V3QE2
Rocker Switch - SP Mom-Off-Mom - 5A@120VAC/2A@250VAC - Black .906" Long Rocker - PCB Pin -...
08-50-0032
Contact SKT Crimp ST Cable Mount 22-30AWG KK® Bag
22-03-2021
Conn Unshrouded Header HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
39-28-9088
Conn Power HDR 8 POS 4.2mm Solder ST Thru-Hole 8 Terminal 1 Port Mini-Fit Jr™ Tray