help desk software

22-03-2121

Molex / Waldom

Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole KK® Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-03-2121
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
12
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Unshrouded Header HDR 12 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22032121
IN STOCK: 587
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.5871
$88.065
700
$0.5522
$386.540
1,400
$0.5205
$728.700
3,000
$0.5045
$1,513.500
5,000
$0.4995
$2,497.500
15,000 +
$0.4945
$7,417.500
DOWNLOADS