Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-03-5045
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Shrouded Header
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Shrouded Header HDR 4 POS 2.5mm Solder ST Thru-Hole SPOX™ Bag
Search Keywords:
22035045
IN STOCK:
57,030
Can Ship immediately
Minimum Order:
600
Factory Lead-Time
9 Weeks
Quantity
Unit Price
Ext. Price
600
$0.1339
$80.340
2,900
$0.1187
$344.230
5,700
$0.1154
$657.780
11,400
$0.1132
$1,290.480
20,000
$0.1124
$2,248.000
25,000
+
$0.1116
$2,790.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
35363-1260
Conn Wire to Board HDR 12 POS 2mm Solder RA Thru-Hole Sherlock™ Bag
63817-0000
Manual Wire Stripper
1SX1-T
MICRO SWITCH™ Subminiature Basic Switches: SX Series, Single Pole Double Throw (SPDT), 7 A...
GLAC01A2B
MICRO SWITCH™ Global Limit Switches: GLA Series, EN50041 Mounting Standard, Epoxy-Coated Z...
RJS1K0E
Res Wirewound Rheostat 1K Ohm 10% 50W 1(Elec)/1(Mech)Turn 6.35mm (57.16 X 58.67 X 68.96mm)...