help desk software

22-04-1151

Molex / Waldom

Conn Wire to Board HDR 15 POS 2.5mm Solder ST Thru-Hole Mini-Latch™ Bag

  • RoHS Compliant
  • BAG Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-04-1151
RoHS:
Yes
HTS:
8536694040
COO:
KR
ECCN:
EAR99
Package Type:
BAG
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
15
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board HDR 15 POS 2.5mm Solder ST Thru-Hole Mini-Latch™ Bag
Search Keywords:
22041151
IN STOCK: 5,542
Can Ship immediately
Minimum Order:
45
Factory Lead-Time
32 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
45
$1.55
$69.750
250
$1.52
$380.000
450
$1.49
$670.500
900
$1.46
$1,314.000
4,000
$1.43
$5,720.000
5,000
$1.30
$6,500.000
10,000 +
$1.24
$12,400.000
DOWNLOADS