Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-05-1082
RoHS:
Yes
HTS:
8536694040
COO:
JP
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.5 mm
Number of Contacts:
8
Maximum Voltage Rating:
250 V
Maximum Current Rating:
3/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 105 °C
Conn Wire to Board HDR 8 POS 2.5mm Solder RA Thru-Hole Mini-Latch™ Bag
Search Keywords:
22051082
IN STOCK:
8,193
Can Ship immediately
Minimum Order:
60
Factory Lead-Time
29 Weeks
Quantity
Unit Price
Ext. Price
60
$1.190
$71.400
300
$1.100
$330.000
600
$1.040
$624.000
1,200
$0.995
$1,194.000
6,000
$0.984
$5,904.000
10,000
$0.974
$9,740.000
25,000
+
$0.965
$24,125.000
DOWNLOADS
CUSTOMERS
ALSO BOUGHT
160-103-JBW
Res Wirewound 10K Ohm 5% 5W ±20ppm/°C Silicone AXL Bulk
SSW-112-01-G-D
Conn Socket Strip SKT 24 POS 2.54mm Solder ST Top Entry Thru-Hole Bulk
MPS-04-7.70-01-L-V
5.00 mm PowerStrip™/30 A Dual Leaf Socket Strip
MPT-02-01-01-L-RA-SD
5.00 mm PowerStrip™/30 A Dual Blade Terminal Strip
MIC29300-5.0WT
LDO Regulator Pos 5V 3A Automotive 3-Pin(3+Tab) TO-220 Tube