help desk software
DATA SHEET

22-05-2041

Molex / Waldom

Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-05-2041
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
250 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Unshrouded Header HDR 4 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords:
22052041
IN STOCK: 85,770
Can Ship immediately
Minimum Order:
450
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
450
$0.1601
$72.045
2,100
$0.1571
$329.910
4,200
$0.1540
$646.800
8,400
$0.1510
$1,268.400
16,000
$0.1489
$2,382.400
25,000 +
$0.1408
$3,520.000
Tools/3D Models
Product Guides