help desk software

22-05-2081

Molex / Waldom

Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole KK® Bag

  • RoHS Compliant
  • Bag Packaging
  • Accessories
  • Set Notification
  • Request Programming Quote
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-05-2081
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack:
1
Package Type:
Bag
Type:
Unshrouded Header
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
8
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Unshrouded Header HDR 8 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords:
22052081
IN STOCK: 2,616
Can Ship immediately
Minimum Order:
150
Factory Lead-Time
27 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
150
$0.879
$131.850
650
$0.657
$427.050
1,300
$0.585
$760.500
2,700
$0.567
$1,530.900
4,000
$0.564
$2,256.000
5,000 +
$0.540
$2,700.000
DOWNLOADS