Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-11-2022
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
2
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 2 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22112022
IN STOCK:
3,495
Can Ship immediately
Minimum Order:
450
Factory Lead-Time
13 Weeks
Quantity
Unit Price
Ext. Price
450
$0.1878
$84.510
2,500
$0.1655
$413.750
5,200
$0.1632
$848.640
10,700
$0.1616
$1,729.120
17,100
+
$0.1599
$2,734.290
Product Guides
CUSTOMERS
ALSO BOUGHT
640456-2
PCB Header - Vertical - Wire-to-Board - 2 Position - 0.100" (2.54mm) Pitch - Partially Shr...
103309-1
Wire-To-Board Connector - 2.54 mm - 10 Contacts - Header - AMP-LATCH Series - Through Hole...
3009P-1-102LF
Res Cermet Trimmer 1K Ohm 10% 0.75W(3/4W) 15(Elec)Turn 2.36mm (20.57 X 4.83 X 8.98mm) Pin ...
8-5530843-3
CONN SEC II 12 POS 100C/L
87832-1420
Conn Shrouded Header HDR 14 POS 2mm Solder ST SMD Milli-Grid™ Tube