Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-11-2042
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
4
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 4 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22112042
IN STOCK:
362
Can Ship immediately
Minimum Order:
250
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
250
$0.3712
$92.800
1,300
$0.3316
$431.080
2,500
$0.3230
$807.500
5,000
$0.3198
$1,599.000
11,400
+
$0.2951
$3,364.140
Product Guides
CUSTOMERS
ALSO BOUGHT
07-35
Lamp Holder; Candelabra Screw Non Grounded; 10 Watts,50 Volt,6 Wire Leads Black Polyester ...
W171DIP-14
Reed Relays 12VDC 1.2KOhm 0.5A SPST-NC (19x7.62x7.49)mm THT Dry
22-01-3087
Conn Housing F 8 POS 2.54mm Crimp ST Cable Mount KK® Bag
SQT-110-01-F-S
Conn Socket Strip SKT 10 POS 2mm Solder ST Top Entry Thru-Hole FleXYZ™ Tube
38720-6206
Conn Barrier Strip 6 POS 9.53mm Solder ST Thru-Hole 15A/Contact