Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-11-2052
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
5
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 5 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22112052
IN STOCK:
7,568
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
150
$0.5283
$79.245
850
$0.4743
$403.155
1,800
$0.4320
$777.600
3,800
$0.4277
$1,625.260
5,700
+
$0.4234
$2,413.380
Product Guides
CUSTOMERS
ALSO BOUGHT
3231
LTF 1/2 Heyco® Original Series-35 Liquid Tight Cordgrips
PV6H240SS-3R1
Switch Pushbutton Spst-no 2A 48V
ATMEGA328P-AU
MCU - 8-bit AVR RISC - 32KB Flash - 2.5V/3.3V/5V - 32-Pin TQFP - Tray
801-87-020-10-001101
PCB Socket - Board to Board - 20 Positions - 0.100" (2.54mm) Pitch - 3 A - Push-Pull - Sol...
ANT-433-HETH
Antenna 1/4 Wave Coil 433MHz THM