Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-11-2062
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
6
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 6 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22112062
IN STOCK:
8,365
Ships today, if you order in
Minimum Order:
150
Factory Lead-Time
28 Weeks
Quantity
Unit Price
Ext. Price
150
$0.4750
$71.250
800
$0.4680
$374.400
1,700
$0.4633
$787.610
3,500
$0.4587
$1,605.450
5,700
+
$0.4541
$2,588.370
Product Guides
CUSTOMERS
ALSO BOUGHT
206061-1
This Square Flange Receptacle from TE’s Circular Plastic Connectors Series 1 mates with pl...
73JA5K
Res Wirewound POT 5K Ohm 5% 2W 10(Mech)Turns 6.35mm (39.67 X 22.23 X 26.99mm) Solder Lug P...
22-11-2032
Conn Wire to Board HDR 3 POS 2.54mm Solder ST Thru-Hole KK® Bag
3220-10-0100-00
IDC Box Header - Pitch 0.050" (1.27mm) - 10Pos - Low Profile - Straight - Nylon 9T - Cont...
TSW-106-07-G-S
Board-To-Board Connector - 2.54 mm - 6 Contacts - Header - Through Hole - 1 Row.