Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-11-2132
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Straight
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
13
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 13 POS 2.54mm Solder ST Thru-Hole KK® Bag
Search Keywords:
22112132
IN STOCK:
2,968
Ships today, if you order in
Minimum Order:
45
Factory Lead-Time
12 Weeks
Quantity
Unit Price
Ext. Price
45
$1.410
$63.450
713
$1.340
$955.420
1,425
$1.250
$1,781.250
2,850
$1.190
$3,391.500
5,000
$1.090
$5,450.000
10,000
$1.000
$10,000.000
25,000
+
$0.949
$23,725.000
Product Guides
CUSTOMERS
ALSO BOUGHT
5745076-3
HD-20 RCPT 9P VERT FFSCRLK
JS1-12V-F
General purpose relay - Electromechanical relay – Miniature PCB type power relay - Miniatu...
26-61-4150
Conn Wire to Board HDR 15 POS 3.96mm Solder ST Thru-Hole KK® Bag
40J22RE
Res Wirewound 22 Ohm 5% 10W ±20ppm/°C Conformal Silicone Ceramic AXL
V23101D7A201
Signal Relay 24VDC 1A SPDT( (15.6mm 10.6mm 11.5mm)) THT