help desk software
DATA SHEET

22-12-2034

Molex / Waldom

Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag

RoHS Compliant
Bag Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee
Product Attribute
Attribute Value Select Attribute
Products found: 0
Supplier:
Molex / Waldom
Part No:
22-12-2034
RoHS:
Yes
HTS:
8536694040
COO:
IN
ECCN:
EAR99
Supplier Standard Pack This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1
Package Type:
Bag
Type:
Wire to Board
Body Orientation:
Right Angle
Gender:
HDR
Mounting:
Through Hole
Pitch:
2.54 mm
Number of Contacts:
3
Maximum Voltage Rating:
500 V
Maximum Current Rating:
4/Contact A
Termination Method:
Solder
Operating Temperature:
-40 to 80 °C
Conn Wire to Board HDR 3 POS 2.54mm Solder RA Thru-Hole KK® Bag
Search Keywords:
22122034
IN STOCK: 42,895
Can Ship immediately
Minimum Order:
200
Factory Lead-Time
28 Weeks
Enter Quantity
Quantity
Unit Price
Ext. Price
200
$0.3451
$69.020
950
$0.3400
$323.000
1,900
$0.3366
$639.540
3,700
$0.3332
$1,232.840
11,400
$0.3299
$3,760.860
34,200 +
$0.3266
$11,169.720
Tools/3D Models
Product Guides